RND Jack Socket 3.5 mm Panel, Panel Mount Female 3 Jack Panel Socket, 500mA PCB

RS Stock No.: 491-323Brand: RNDManufacturers Part No.: RND 205-01490
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

RND

Product Type

Jack Socket

Size

3.5 mm

Current

500mA

Mount Type

Panel, Panel Mount

Sub Type

Jack Panel Socket

Termination Type

PCB

Number of Ways

3

Connector Gender

Female

Orientation

Straight, Straight

Contact Plating

Nickel

Housing Material

Polyamide

Voltage

5V

Contact Gender

Female

Standards/Approvals

REACH, RoHS

Series

RND 205

Country of Origin

China

You may be interested in
View all in Jack Plugs & Sockets

Stock information temporarily unavailable.

P.O.A.

RND Jack Socket 3.5 mm Panel, Panel Mount Female 3 Jack Panel Socket, 500mA PCB

P.O.A.

RND Jack Socket 3.5 mm Panel, Panel Mount Female 3 Jack Panel Socket, 500mA PCB

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RND

Product Type

Jack Socket

Size

3.5 mm

Current

500mA

Mount Type

Panel, Panel Mount

Sub Type

Jack Panel Socket

Termination Type

PCB

Number of Ways

3

Connector Gender

Female

Orientation

Straight, Straight

Contact Plating

Nickel

Housing Material

Polyamide

Voltage

5V

Contact Gender

Female

Standards/Approvals

REACH, RoHS

Series

RND 205

Country of Origin

China

You may be interested in