RND 30° Rotary Switch Wafer 3-Position

RS Stock No.: 489-252Brand: RNDManufacturers Part No.: RND 210-00080
View all in Rotary Switch Wafers

Technical Document

Specifications

Brand

RND

Diameter

6.35mm

Angle of Throw

30°

Number of Switch Positions

3

Voltage Rating

125V ac

Number of Contacts

4

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RND 30° Rotary Switch Wafer 3-Position

P.O.A.

RND 30° Rotary Switch Wafer 3-Position

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RND

Diameter

6.35mm

Angle of Throw

30°

Number of Switch Positions

3

Voltage Rating

125V ac

Number of Contacts

4

Country of Origin

Taiwan, Province Of China