Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND 8 Way Through Hole DIP & SIP Switch 8NO

RS Stock No.: 491-090Brand: RNDManufacturers Part No.: RND 210-00161
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

8

Mounting Type

Through Hole

Contact Configuration

8NO

Package Style

DIP

Actuator Type

Slide

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RND 8 Way Through Hole DIP & SIP Switch 8NO

P.O.A.

RND 8 Way Through Hole DIP & SIP Switch 8NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Positions

8

Mounting Type

Through Hole

Contact Configuration

8NO

Package Style

DIP

Actuator Type

Slide

Country of Origin

Taiwan, Province Of China