RND RND Series Threaded Mount Electronic Sounder, 24 V, 85dB at 1 m, IP40, 30 mA, Single-Tone
Technical Document
Specifications
Brand
RNDSupply Voltage
24 V
IP Rating
IP40
Decibels at 1 Metre
85dB
Current Type
30 mA
Number Of Tones
1
Mounting Style
Threaded Mount
Series
RND
Country of Origin
Taiwan, Province Of China
P.O.A.
RND RND Series Threaded Mount Electronic Sounder, 24 V, 85dB at 1 m, IP40, 30 mA, Single-Tone
1
P.O.A.
RND RND Series Threaded Mount Electronic Sounder, 24 V, 85dB at 1 m, IP40, 30 mA, Single-Tone
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDSupply Voltage
24 V
IP Rating
IP40
Decibels at 1 Metre
85dB
Current Type
30 mA
Number Of Tones
1
Mounting Style
Threaded Mount
Series
RND
Country of Origin
Taiwan, Province Of China