RND, RND 410 Series Standard for Use with Type K Thermocouples, RoHS Standard
Technical Document
Specifications
Brand
RNDFor Use With
Type K Thermocouples
Application
Temperature Sensing
Series
RND 410
Connector Type
Quickwire
Connector Size
Standard
Standards Met
RoHS
Country of Origin
United Kingdom
You may be interested in
RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, 6mm Probe, IEC, RoHS Compliant StandardBrand: RS PRO
BD 8.543Each (Exc. Vat)
P.O.A.
RND, RND 410 Series Standard for Use with Type K Thermocouples, RoHS Standard
1
P.O.A.
RND, RND 410 Series Standard for Use with Type K Thermocouples, RoHS Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, 6mm Probe, IEC, RoHS Compliant StandardBrand: RS PRO
BD 8.543Each (Exc. Vat)
Technical Document
Specifications
Brand
RNDFor Use With
Type K Thermocouples
Application
Temperature Sensing
Series
RND 410
Connector Type
Quickwire
Connector Size
Standard
Standards Met
RoHS
Country of Origin
United Kingdom
You may be interested in
RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, 6mm Probe, IEC, RoHS Compliant StandardBrand: RS PRO
BD 8.543Each (Exc. Vat)