Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Black plastic ultramid handle,112mm L

RS Stock No.: 382-6007Brand: ROCAManufacturers Part No.: 426652

Technical Document

Specifications

Brand

ROCA

Material

Plastic

Length

112mm

Height

38 mm

Width

22mm

Fixing Centres

92mm

Colour

Black

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Black plastic ultramid handle,112mm L

P.O.A.

Black plastic ultramid handle,112mm L
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

ROCA

Material

Plastic

Length

112mm

Height

38 mm

Width

22mm

Fixing Centres

92mm

Colour

Black

You may be interested in