Rohde & Schwarz HM8040-3 RF Power Supply 5 V, 0 → 20 V With RS Calibration

RS Stock No.: 499-2105Brand: Rohde & SchwarzManufacturers Part No.: HM8040-3
brand-logo
View all in Home

Technical Document

Specifications

Output Voltage

5 V, 0 → 20 V

Load Regulation

0.05%

Dimensions

228 x 135 x 68mm

Calibrated

RSCAL

Weight

1.1kg

Height

68mm

Length

228mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+5°C

Width

135mm

Model Number p

HM8040-3

Plug Type

Type B - North American 3-pin, Type F - Schuko plug, Type G - British 3-pin

Country of Origin

Germany

Product details

HAMEG HM8040-3 25W Triple Power Supply Module

This exceptionally compact triple power supply HM 8040-3 is well suited for powering experimental setups. It is very popular with laboratories, schools and educational institutions in general. The 3 outputs may be parallel or series connected. The maximum combined output power is 25W

3 independent d.c. supply voltages2x 0-20V, 0.5A; 1x 5V, 1AFloating outputsTwo 3-digit LED displays for voltage and currentDisplay resolution 0.1V/1mAAdjustable current limit with limit indicatorLinear regulators, overtemperature-protectedParallel or series operationCoarse and fine adjustments controls

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Rohde & Schwarz HM8040-3 RF Power Supply 5 V, 0 → 20 V With RS Calibration

P.O.A.

Rohde & Schwarz HM8040-3 RF Power Supply 5 V, 0 → 20 V With RS Calibration
Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

5 V, 0 → 20 V

Load Regulation

0.05%

Dimensions

228 x 135 x 68mm

Calibrated

RSCAL

Weight

1.1kg

Height

68mm

Length

228mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+5°C

Width

135mm

Model Number p

HM8040-3

Plug Type

Type B - North American 3-pin, Type F - Schuko plug, Type G - British 3-pin

Country of Origin

Germany

Product details

HAMEG HM8040-3 25W Triple Power Supply Module

This exceptionally compact triple power supply HM 8040-3 is well suited for powering experimental setups. It is very popular with laboratories, schools and educational institutions in general. The 3 outputs may be parallel or series connected. The maximum combined output power is 25W

3 independent d.c. supply voltages2x 0-20V, 0.5A; 1x 5V, 1AFloating outputsTwo 3-digit LED displays for voltage and currentDisplay resolution 0.1V/1mAAdjustable current limit with limit indicatorLinear regulators, overtemperature-protectedParallel or series operationCoarse and fine adjustments controls