Technical Document
Specifications
Brand
ROHMMemory Size
32kbit
Interface Type
Serial-I2C
Package Type
VSON
Mounting Type
Surface Mount
Pin Count
8
Organisation
4K x 8 bit
Minimum Operating Supply Voltage
1.6 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
8bit
Dimensions
3 x 2 x 0.58mm
Number of Words
4K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
Minimum of 40yr
Product details
Serial Access EEPROM, I²C Bus, ROHM
EEPROM Serial Access - ROHM Semiconductor
Stock information temporarily unavailable.
Please check again later.
BD 0.190
Each (In a Pack of 10) (Exc. Vat)
BD 0.209
Each (In a Pack of 10) (Including VAT)
10
BD 0.190
Each (In a Pack of 10) (Exc. Vat)
BD 0.209
Each (In a Pack of 10) (Including VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.190 | BD 1.900 |
100 - 240 | BD 0.105 | BD 1.050 |
250 - 490 | BD 0.100 | BD 1.000 |
500 - 990 | BD 0.100 | BD 1.000 |
1000+ | BD 0.095 | BD 0.950 |
Technical Document
Specifications
Brand
ROHMMemory Size
32kbit
Interface Type
Serial-I2C
Package Type
VSON
Mounting Type
Surface Mount
Pin Count
8
Organisation
4K x 8 bit
Minimum Operating Supply Voltage
1.6 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
8bit
Dimensions
3 x 2 x 0.58mm
Number of Words
4K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
Minimum of 40yr
Product details