Technical Document
Specifications
Brand
ROHMAmplifier Type
CMOS
Mounting Type
Surface Mount
Package Type
SSOP
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
5 V
Typical Gain Bandwidth Product
900kHz
Typical Slew Rate
0.4V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
95 dB
Output Current
10 (Source) mA, 12 (Sink) mA
Offset Voltage
10mV
Rail to Rail
Rail to Rail Input/Output
Maximum Input Voltage
5.5 V
Height
1.1mm
Width
1.6mm
Input Voltage Range
1.8 → 5.5 V
Input Offset Current
1pA
Dimensions
2.9 x 1.6 x 1.1mm
Minimum Input Voltage
+1.8 V
Length
2.9mm
Product details
Low Power Operational Amplifiers, ROHM Semiconductor
Operational Amplifiers, ROHM Semiconductor
Stock information temporarily unavailable.
Please check again later.
BD 0.420
Each (In a Pack of 10) (Exc. Vat)
BD 0.462
Each (In a Pack of 10) (Including VAT)
10
BD 0.420
Each (In a Pack of 10) (Exc. Vat)
BD 0.462
Each (In a Pack of 10) (Including VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.420 | BD 4.200 |
50 - 90 | BD 0.380 | BD 3.800 |
100 - 490 | BD 0.365 | BD 3.650 |
500 - 990 | BD 0.350 | BD 3.500 |
1000+ | BD 0.340 | BD 3.400 |
Technical Document
Specifications
Brand
ROHMAmplifier Type
CMOS
Mounting Type
Surface Mount
Package Type
SSOP
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
5 V
Typical Gain Bandwidth Product
900kHz
Typical Slew Rate
0.4V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
95 dB
Output Current
10 (Source) mA, 12 (Sink) mA
Offset Voltage
10mV
Rail to Rail
Rail to Rail Input/Output
Maximum Input Voltage
5.5 V
Height
1.1mm
Width
1.6mm
Input Voltage Range
1.8 → 5.5 V
Input Offset Current
1pA
Dimensions
2.9 x 1.6 x 1.1mm
Minimum Input Voltage
+1.8 V
Length
2.9mm
Product details