Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Minimum DC Current Gain
68
Transistor Configuration
Common Emitter
Maximum Emitter Base Voltage
50 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Typical Resistor Ratio
2.1
Base-Emitter Resistor
47KΩ
Dimensions
3.1 x 1.5 x 1.15mm
Typical Input Resistor
22 kΩ
Product details
Dual Resistor Digital PNP Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Stock information temporarily unavailable.
Please check again later.
BD 0.025
Each (In a Pack of 100) (Exc. Vat)
BD 0.027
Each (In a Pack of 100) (Including VAT)
100
BD 0.025
Each (In a Pack of 100) (Exc. Vat)
BD 0.027
Each (In a Pack of 100) (Including VAT)
100
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | BD 0.025 | BD 2.500 |
500 - 900 | BD 0.025 | BD 2.500 |
1000 - 4900 | BD 0.015 | BD 1.500 |
5000 - 9900 | BD 0.015 | BD 1.500 |
10000+ | BD 0.015 | BD 1.500 |
Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Minimum DC Current Gain
68
Transistor Configuration
Common Emitter
Maximum Emitter Base Voltage
50 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Typical Resistor Ratio
2.1
Base-Emitter Resistor
47KΩ
Dimensions
3.1 x 1.5 x 1.15mm
Typical Input Resistor
22 kΩ
Product details
Dual Resistor Digital PNP Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.