Technical Document
Specifications
Brand
ROHMDisplay Type
7-Segment
Number of Characters
1
LED Colours
Green
Number Of Segments
7
Dominant Wavelength
572 nm
Character Width
4mm
Character Height
8mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
5mm
External Dimensions
11 x 7 x 5mm
External Height
11mm
External Width
7mm
Luminous Intensity
100 mcd
Colour Of Face
Black
Forward Voltage
1.9 V
Power Dissipation
448mW
Operating Temperature Range
-25 → +75°C
Forward Current
20mA
Maximum Operating Temperature
+75°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-25°C
Product details
7-Segment LED, LAP301 Series, Rohm
7-Sement Displays
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ROHMDisplay Type
7-Segment
Number of Characters
1
LED Colours
Green
Number Of Segments
7
Dominant Wavelength
572 nm
Character Width
4mm
Character Height
8mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
5mm
External Dimensions
11 x 7 x 5mm
External Height
11mm
External Width
7mm
Luminous Intensity
100 mcd
Colour Of Face
Black
Forward Voltage
1.9 V
Power Dissipation
448mW
Operating Temperature Range
-25 → +75°C
Forward Current
20mA
Maximum Operating Temperature
+75°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-25°C
Product details
