Technical Document
Specifications
Brand
ROHMDisplay Type
7-Segment
Number of Characters
1
LED Colours
Orange
Number Of Segments
7
Dominant Wavelength
605 nm
Character Width
8.3mm
Character Height
14.6mm
Common Connection
Cathode
Mounting Type
Through Hole
External Dimensions
19 x 12.5 x 8mm
External Height
19mm
External Width
12.5mm
External Depth
8mm
Luminous Intensity
250 mcd
Colour Of Face
Black
Power Dissipation
56mW
Forward Voltage
1.9 V
Decimal Orientation
Right Side
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +75°C
Forward Current
20mA
Maximum Operating Temperature
+75°C
Product details
7-Segment LED, LAP601 Series, Rohm
7-Sement Displays
Stock information temporarily unavailable.
BD 1.160
BD 1.160 Each (Exc. Vat)
BD 1.276
BD 1.276 Each (inc. VAT)
1
BD 1.160
BD 1.160 Each (Exc. Vat)
BD 1.276
BD 1.276 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 19 | BD 1.160 |
| 20+ | BD 0.622 |
Technical Document
Specifications
Brand
ROHMDisplay Type
7-Segment
Number of Characters
1
LED Colours
Orange
Number Of Segments
7
Dominant Wavelength
605 nm
Character Width
8.3mm
Character Height
14.6mm
Common Connection
Cathode
Mounting Type
Through Hole
External Dimensions
19 x 12.5 x 8mm
External Height
19mm
External Width
12.5mm
External Depth
8mm
Luminous Intensity
250 mcd
Colour Of Face
Black
Power Dissipation
56mW
Forward Voltage
1.9 V
Decimal Orientation
Right Side
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +75°C
Forward Current
20mA
Maximum Operating Temperature
+75°C
Product details


