LAP-601VL ROHM 7-Segment LED Display, CC Red 36 mcd LH DP 14.6mm

RS Stock No.: 363-613Brand: ROHMManufacturers Part No.: LAP-601VL
brand-logo
View all in LED Displays

Technical Document

Specifications

Brand

ROHM

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Character Width

8.3mm

Character Height

14.6mm

Common Connection

Cathode

Mounting Type

Through Hole

External Dimensions

19 x 12.5 x 8mm

External Height

19mm

External Width

12.5mm

External Depth

8mm

Luminous Intensity

36 mcd

Colour Of Face

Black

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +75°C

Maximum Operating Temperature

+75°C

Decimal Orientation

Left Side

Product details

7-Segment LED, LAP601 Series, Rohm

7-Sement Displays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
LAP-601VL ROHM 1 LED LED Display Cathode 36mcd Right Side 14.6 mm
BD 2.301Each (In a Pack of 5) (Exc. Vat)
View all in LED Displays

Stock information temporarily unavailable.

P.O.A.

LAP-601VL ROHM 7-Segment LED Display, CC Red 36 mcd LH DP 14.6mm

P.O.A.

LAP-601VL ROHM 7-Segment LED Display, CC Red 36 mcd LH DP 14.6mm

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
LAP-601VL ROHM 1 LED LED Display Cathode 36mcd Right Side 14.6 mm
BD 2.301Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

ROHM

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Character Width

8.3mm

Character Height

14.6mm

Common Connection

Cathode

Mounting Type

Through Hole

External Dimensions

19 x 12.5 x 8mm

External Height

19mm

External Width

12.5mm

External Depth

8mm

Luminous Intensity

36 mcd

Colour Of Face

Black

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +75°C

Maximum Operating Temperature

+75°C

Decimal Orientation

Left Side

Product details

7-Segment LED, LAP601 Series, Rohm

7-Sement Displays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
LAP-601VL ROHM 1 LED LED Display Cathode 36mcd Right Side 14.6 mm
BD 2.301Each (In a Pack of 5) (Exc. Vat)