Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM 60V 1A, Schottky Diode, 2-Pin SOD-123FL RB168MM-60TR

RS Stock No.: 150-3470Brand: ROHMManufacturers Part No.: RB168MM-60TR
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-123FL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

40A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 0.150

Each (In a Pack of 100) (Exc. Vat)

BD 0.165

Each (In a Pack of 100) (inc. VAT)

ROHM 60V 1A, Schottky Diode, 2-Pin SOD-123FL RB168MM-60TR

BD 0.150

Each (In a Pack of 100) (Exc. Vat)

BD 0.165

Each (In a Pack of 100) (inc. VAT)

ROHM 60V 1A, Schottky Diode, 2-Pin SOD-123FL RB168MM-60TR
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
100 - 400BD 0.150BD 15.000
500 - 900BD 0.135BD 13.500
1000 - 2400BD 0.130BD 13.000
2500 - 4900BD 0.120BD 12.000
5000+BD 0.115BD 11.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-123FL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

40A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more