Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rotozip 30mm Diamond Tipped Holesaw Core Drill Bit, 30mm Cut Depth

RS Stock No.: 707-3529Brand: RotozipManufacturers Part No.: 2610SX30JA
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Brand

Rotozip

Diameter

30mm

Arbor Included

Yes

Cut Depth

30mm

Type

Holesaw

Product details

RotoZip

You may be interested in
Bosch Diamond Tipped Tile Drill Bit
BD 50.710Each (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Rotozip 30mm Diamond Tipped Holesaw Core Drill Bit, 30mm Cut Depth

P.O.A.

Rotozip 30mm Diamond Tipped Holesaw Core Drill Bit, 30mm Cut Depth
Stock information temporarily unavailable.
You may be interested in
Bosch Diamond Tipped Tile Drill Bit
BD 50.710Each (Exc. Vat)

Technical Document

Specifications

Brand

Rotozip

Diameter

30mm

Arbor Included

Yes

Cut Depth

30mm

Type

Holesaw

Product details

RotoZip

You may be interested in
Bosch Diamond Tipped Tile Drill Bit
BD 50.710Each (Exc. Vat)