Technical Document
Specifications
Brand
Roxburgh EMCMaximum Current Rating
6A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Tab
Operating Frequency
60Hz
Length
32mm
Depth
45mm
Height
19mm
Dimensions
32 x 45 x 19mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
You may be interested in
Roxburgh EMC, RES10 6A 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Fast-On, Single PhaseBrand: Roxburgh EMC
BD 14.188Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Roxburgh EMC 6A 250 V ac 60Hz, Chassis Mount Power Line Filter, Tab
1
P.O.A.
Roxburgh EMC 6A 250 V ac 60Hz, Chassis Mount Power Line Filter, Tab
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Roxburgh EMC, RES10 6A 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Fast-On, Single PhaseBrand: Roxburgh EMC
BD 14.188Each (Exc. Vat)
Technical Document
Specifications
Brand
Roxburgh EMCMaximum Current Rating
6A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Tab
Operating Frequency
60Hz
Length
32mm
Depth
45mm
Height
19mm
Dimensions
32 x 45 x 19mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
You may be interested in
Roxburgh EMC, RES10 6A 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Fast-On, Single PhaseBrand: Roxburgh EMC
BD 14.188Each (Exc. Vat)
