RS PRO E10 LED Indicator Lamp, Green, 10 mA, 24 V ac/dc, 10mm

RS Stock No.: 384-5777Brand: RS PROManufacturers Part No.: 18621351
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

RS Pro

Lamp Base

E10

Voltage Rating

24 V ac/dc

Length

25 mm

Diameter

10mm

Current Rating

10 mA

Stock information temporarily unavailable.

P.O.A.

RS PRO E10 LED Indicator Lamp, Green, 10 mA, 24 V ac/dc, 10mm

P.O.A.

RS PRO E10 LED Indicator Lamp, Green, 10 mA, 24 V ac/dc, 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lamp Base

E10

Voltage Rating

24 V ac/dc

Length

25 mm

Diameter

10mm

Current Rating

10 mA