RS PRO Pressure Sensor, 0bar Min, 40bar Max, Gauge Reading

RS Stock No.: 249-3915Brand: RS PROManufacturers Part No.: 2200BGB4001A3UA001
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

40bar

Accuracy

0.25 %

Analogue Output

4 → 20 mA

Response Time

0.5 ms

Supply Voltage

7 → 35 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 40bar Max, Gauge Reading

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 40bar Max, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

40bar

Accuracy

0.25 %

Analogue Output

4 → 20 mA

Response Time

0.5 ms

Supply Voltage

7 → 35 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

You may be interested in