Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PVC HVAC Ducting, 200mm Diameter, 6m Length

RS Stock No.: 193-5660Brand: RS PROManufacturers Part No.: 72339404
brand-logo
View all in Ducting

Technical Document

Specifications

Brand

RS Pro

Material Type

PVC

Diameter

200mm

Length

6m

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-5°C

Operating Temperature Range

-5 to +90 °C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO PVC HVAC Ducting, 200mm Diameter, 6m Length

P.O.A.

RS PRO PVC HVAC Ducting, 200mm Diameter, 6m Length
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material Type

PVC

Diameter

200mm

Length

6m

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-5°C

Operating Temperature Range

-5 to +90 °C

You may be interested in