Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aluminium faced trans case,700x500x400mm

RS Stock No.: 230-920Brand: RS PRO
View all in Transit Cases

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Internal Height

320 mm

Internal Width

660 mm

Internal Depth

460mm

Internal Dimensions

320 x 660 x 460mm

External Height

400 mm

External Width

700 mm

External Depth

500mm

External Dimensions

400 x 700 x 500mm

Foam

Yes

Material Type

Metal

Lockable

Yes

Weight

11.1kg

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Aluminium faced trans case,700x500x400mm

P.O.A.

Aluminium faced trans case,700x500x400mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Internal Height

320 mm

Internal Width

660 mm

Internal Depth

460mm

Internal Dimensions

320 x 660 x 460mm

External Height

400 mm

External Width

700 mm

External Depth

500mm

External Dimensions

400 x 700 x 500mm

Foam

Yes

Material Type

Metal

Lockable

Yes

Weight

11.1kg

You may be interested in