Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Wall Box, IP66, 600 mm x 500 mm

RS Stock No.: 183-8799Brand: RS PROManufacturers Part No.: CR-65/150
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

600 mm

External Width

500 mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Grey

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Wall Box, IP66, 600 mm x 500 mm

P.O.A.

RS PRO Steel Wall Box, IP66, 600 mm x 500 mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

External Height

600 mm

External Width

500 mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Grey