Grey instrument plain case,185x135x40mm

RS Stock No.: 584-722Brand: RS PRO
View all in Instrument Cases

Technical Document

Specifications

Brand

RS Pro

Body Material

PS

External Length

185 mm

External Width

135 mm

External Height

40 mm

External Dimensions

185 x 135 x 40mm

Colour

Grey

You may be interested in
View all in Instrument Cases

Stock information temporarily unavailable.

P.O.A.

Grey instrument plain case,185x135x40mm

P.O.A.

Grey instrument plain case,185x135x40mm

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Material

PS

External Length

185 mm

External Width

135 mm

External Height

40 mm

External Dimensions

185 x 135 x 40mm

Colour

Grey

You may be interested in