Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

NiPt BNC shielded straight PCB skt,50ohm

RS Stock No.: 447-409Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 → 1GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

Straight PCB Shielded Socket

Stock information temporarily unavailable.

P.O.A.

NiPt BNC shielded straight PCB skt,50ohm

P.O.A.

NiPt BNC shielded straight PCB skt,50ohm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 → 1GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

Straight PCB Shielded Socket