RS PRO Steel Female Pneumatic Quick Connect Coupling, G 3/8 Female Threaded

RS Stock No.: 266-0682Brand: RS PROManufacturers Part No.: PT8800
brand-logo

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 3/8 Female

Coupling Gender

Female

Thread Size

3/8in

Manufacturer Series

PT

Connection Type

Threaded

Material

Steel

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Zinc Plated

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+82°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Female Pneumatic Quick Connect Coupling, G 3/8 Female Threaded

P.O.A.

RS PRO Steel Female Pneumatic Quick Connect Coupling, G 3/8 Female Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 3/8 Female

Coupling Gender

Female

Thread Size

3/8in

Manufacturer Series

PT

Connection Type

Threaded

Material

Steel

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Zinc Plated

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+82°C

You may be interested in