Ratchet Handle,Female,S/Steel,M10 x 78
RS Stock No.: 508-2338Brand: RS PRO
Technical Document
Specifications
Brand
RS ProLever Type
Clamping Lever
Thread Gender
Female
Thread Size
M10
Thread/Insert Length
14mm
Handle Material
Zinc
Insert Material
Stainless Steel
Length
89mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
Ratchet Handle,Female,S/Steel,M10 x 78
2
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
Ratchet Handle,Female,S/Steel,M10 x 78
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLever Type
Clamping Lever
Thread Gender
Female
Thread Size
M10
Thread/Insert Length
14mm
Handle Material
Zinc
Insert Material
Stainless Steel
Length
89mm