RS PRO 0 → 10MΩ Metal Film Through Hole Fixed Resistor 0.5W 10Ω

RS Stock No.: 327-898Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

0 → 10MΩ

Power Rating

0.5W

Composition

Metal Film

Tolerance

10Ω

Technology

Metal Film

Country of Origin

Taiwan, Province Of China

BD 9.900

BD 0.099 Each (In a Pack of 100) (Exc. Vat)

BD 10.890

BD 0.109 Each (In a Pack of 100) (inc. VAT)

RS PRO 0 → 10MΩ Metal Film Through Hole Fixed Resistor 0.5W 10Ω

BD 9.900

BD 0.099 Each (In a Pack of 100) (Exc. Vat)

BD 10.890

BD 0.109 Each (In a Pack of 100) (inc. VAT)

RS PRO 0 → 10MΩ Metal Film Through Hole Fixed Resistor 0.5W 10Ω

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
100 - 400BD 0.099BD 9.900
500 - 900BD 0.099BD 9.900
1000 - 2400BD 0.099BD 9.900
2500+BD 0.099BD 9.900

Technical Document

Specifications

Brand

RS Pro

Resistance

0 → 10MΩ

Power Rating

0.5W

Composition

Metal Film

Tolerance

10Ω

Technology

Metal Film

Country of Origin

Taiwan, Province Of China