RS PRO 0 → 10MΩ Metal Film Through Hole Fixed Resistor 0.5W 10Ω
RS Stock No.: 327-906Brand: RS PRO

Technical Document
Specifications
Brand
RS ProResistance
0 → 10MΩ
Power Rating
0.5W
Composition
Metal Film
Tolerance
10Ω
Technology
Metal Film
Country of Origin
Taiwan, Province Of China
BD 9.900
BD 0.099 Each (In a Pack of 100) (Exc. Vat)
BD 10.890
BD 0.109 Each (In a Pack of 100) (inc. VAT)
RS PRO 0 → 10MΩ Metal Film Through Hole Fixed Resistor 0.5W 10Ω
100
BD 9.900
BD 0.099 Each (In a Pack of 100) (Exc. Vat)
BD 10.890
BD 0.109 Each (In a Pack of 100) (inc. VAT)
RS PRO 0 → 10MΩ Metal Film Through Hole Fixed Resistor 0.5W 10Ω
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 100 - 400 | BD 0.099 | BD 9.900 |
| 500 - 900 | BD 0.099 | BD 9.900 |
| 1000 - 2400 | BD 0.099 | BD 9.900 |
| 2500+ | BD 0.099 | BD 9.900 |
Technical Document
Specifications
Brand
RS ProResistance
0 → 10MΩ
Power Rating
0.5W
Composition
Metal Film
Tolerance
10Ω
Technology
Metal Film
Country of Origin
Taiwan, Province Of China