Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1 Door No Steel Blue, Light Grey Locker, 1800 mm x 300 mm x 380mm

RS Stock No.: 213-942Brand: RS PRO
brand-logo
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

300 mm

External Depth

380mm

Vented

No

Material

Steel

Colour

Blue, Light Grey

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 216.615

BD 216.615 Each (Exc. Vat)

BD 238.277

BD 238.277 Each (inc. VAT)

RS PRO 1 Door No Steel Blue, Light Grey Locker, 1800 mm x 300 mm x 380mm

BD 216.615

BD 216.615 Each (Exc. Vat)

BD 238.277

BD 238.277 Each (inc. VAT)

RS PRO 1 Door No Steel Blue, Light Grey Locker, 1800 mm x 300 mm x 380mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

300 mm

External Depth

380mm

Vented

No

Material

Steel

Colour

Blue, Light Grey

Country of Origin

United Kingdom