RS PRO 1 in Diameter Bar, 1000 mm L

RS Stock No.: 764-172Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Product Type

Bar

Length

1000mm

Rod Diameter

1in

Tensile Strength

420N/mm²

Hardness

120 HB

Thermal Conductivity

63W/mK

Density

8.85g/cm³

Suitability

Bearings, Bushes, Fasteners, Gears, Pumps, Valve

Country of Origin

Austria

View all in Metal Bars & Metal Rods

Stock information temporarily unavailable.

BD 404.600

BD 404.600 Each (Exc. Vat)

BD 445.060

BD 445.060 Each (inc. VAT)

RS PRO 1 in Diameter Bar, 1000 mm L

BD 404.600

BD 404.600 Each (Exc. Vat)

BD 445.060

BD 445.060 Each (inc. VAT)

RS PRO 1 in Diameter Bar, 1000 mm L

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Product Type

Bar

Length

1000mm

Rod Diameter

1in

Tensile Strength

420N/mm²

Hardness

120 HB

Thermal Conductivity

63W/mK

Density

8.85g/cm³

Suitability

Bearings, Bushes, Fasteners, Gears, Pumps, Valve

Country of Origin

Austria