RS PRO 1 in Diameter Bar, 24 in L
RS Stock No.: 747-527Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Bar
Length
24in
Rod Diameter
1in
Standards/Approvals
RoHS
Tensile Strength
365MPa
Hardness
95 HB
Density
2.82g/cm³
Suitability
Automotive Parts, Fasteners, Fittings
Country of Origin
Italy
Stock information temporarily unavailable.
BD 19.057
BD 19.057 Each (Exc. Vat)
BD 20.963
BD 20.963 Each (inc. VAT)
RS PRO 1 in Diameter Bar, 24 in L
1
BD 19.057
BD 19.057 Each (Exc. Vat)
BD 20.963
BD 20.963 Each (inc. VAT)
RS PRO 1 in Diameter Bar, 24 in L
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProProduct Type
Bar
Length
24in
Rod Diameter
1in
Standards/Approvals
RoHS
Tensile Strength
365MPa
Hardness
95 HB
Density
2.82g/cm³
Suitability
Automotive Parts, Fasteners, Fittings
Country of Origin
Italy