RS PRO 1.5 in Diameter Bar, 24 in L
RS Stock No.: 747-532Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Bar
Length
24in
Rod Diameter
1.5in
Standards/Approvals
RoHS
Tensile Strength
365MPa
Hardness
95 HB
Density
2.82g/cm³
Suitability
Automotive Parts, Fasteners, Fittings
Country of Origin
Italy
Stock information temporarily unavailable.
BD 40.466
BD 40.466 Each (Exc. Vat)
BD 44.513
BD 44.513 Each (inc. VAT)
RS PRO 1.5 in Diameter Bar, 24 in L
1
BD 40.466
BD 40.466 Each (Exc. Vat)
BD 44.513
BD 44.513 Each (inc. VAT)
RS PRO 1.5 in Diameter Bar, 24 in L
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProProduct Type
Bar
Length
24in
Rod Diameter
1.5in
Standards/Approvals
RoHS
Tensile Strength
365MPa
Hardness
95 HB
Density
2.82g/cm³
Suitability
Automotive Parts, Fasteners, Fittings
Country of Origin
Italy