
Technical Documents
Specifications
Brand
RS ProProduct Type
Extension Socket
Cable Length
1.5m
Number of Sockets
3
Current
16A
Mains Plug Type
Type E - French
Socket Type
Type E - French
IP Rating
IP20
Voltage
250V
Sub Type
Extension Lead
Standards/Approvals
RoHS
Switchable
No
Series
RS PRO
Country of Origin
China
Product Details
The RS PRO 1.5 m Extension Socket is designed to provide reliable power distribution for various electrical devices. With a robust 16 A current rating and a 250 V voltage capacity, this extension socket is Ideal for both residential and commercial applications. Its Compact design and 1.5 m cable length offer flexibility and convenience in positioning.
Residential power distribution
Commercial office setups
Workshops and garages
Mains Plug Type: NF plug for secure and stable connections.
Switchable: Non-switchable design for straightforward operation.
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Stock information temporarily unavailable.
BD 7.034
BD 7.034 Each (Exc. Vat)
BD 7.737
BD 7.737 Each (inc. VAT)
1
BD 7.034
BD 7.034 Each (Exc. Vat)
BD 7.737
BD 7.737 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Extension Socket
Cable Length
1.5m
Number of Sockets
3
Current
16A
Mains Plug Type
Type E - French
Socket Type
Type E - French
IP Rating
IP20
Voltage
250V
Sub Type
Extension Lead
Standards/Approvals
RoHS
Switchable
No
Series
RS PRO
Country of Origin
China
Product Details
The RS PRO 1.5 m Extension Socket is designed to provide reliable power distribution for various electrical devices. With a robust 16 A current rating and a 250 V voltage capacity, this extension socket is Ideal for both residential and commercial applications. Its Compact design and 1.5 m cable length offer flexibility and convenience in positioning.
Residential power distribution
Commercial office setups
Workshops and garages
Mains Plug Type: NF plug for secure and stable connections.
Switchable: Non-switchable design for straightforward operation.
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.