
Technical Documents
Specifications
Brand
RS ProProduct Type
Extension Socket
Cable Length
1.5m
Number of Sockets
4
Current
16A
Mains Plug Type
Type E - French
Socket Type
Type E - French
IP Rating
IP20
Voltage
250V
Sub Type
Extension Lead
Standards/Approvals
RoHS
Switchable
No
Series
RS PRO
Country of Origin
China
Product Details
This RS PRO extension socket is designed to provide reliable power distribution for various electrical devices. With four French sockets and a 1.5 m cable, it is Ideal for use in both residential and commercial settings. The extension socket supports a current of 16 A and a voltage of 250 V, ensuring efficient power delivery.
Residential power distribution
Commercial office setups
Workshops and garages
Standards: Complies with CE, NF, and RoHS standards for safety and environmental compliance.
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Stock information temporarily unavailable.
BD 7.520
BD 7.520 Each (Exc. Vat)
BD 8.272
BD 8.272 Each (inc. VAT)
1
BD 7.520
BD 7.520 Each (Exc. Vat)
BD 8.272
BD 8.272 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Extension Socket
Cable Length
1.5m
Number of Sockets
4
Current
16A
Mains Plug Type
Type E - French
Socket Type
Type E - French
IP Rating
IP20
Voltage
250V
Sub Type
Extension Lead
Standards/Approvals
RoHS
Switchable
No
Series
RS PRO
Country of Origin
China
Product Details
This RS PRO extension socket is designed to provide reliable power distribution for various electrical devices. With four French sockets and a 1.5 m cable, it is Ideal for use in both residential and commercial settings. The extension socket supports a current of 16 A and a voltage of 250 V, ensuring efficient power delivery.
Residential power distribution
Commercial office setups
Workshops and garages
Standards: Complies with CE, NF, and RoHS standards for safety and environmental compliance.
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.