
Technical Documents
Specifications
Brand
RS ProProduct Type
Extension Socket
Cable Length
1.5m
Number of Sockets
5
Current
16A
Mains Plug Type
Type E - French
Socket Type
Type E - French
IP Rating
IP20
Voltage
250V
Sub Type
Extension Lead
Standards/Approvals
RoHS
Switchable
Yes
Series
RS PRO
Country of Origin
China
Product Details
The RS PRO 16 A Extension Socket is designed to provide a reliable power distribution solution for various electrical devices. With a robust construction and multiple sockets, it is Ideal for both home and office environments where additional power outlets are required.
Home electrical setups
Office workstations
Workshops and garages
Retail environments
Complies with CE, NF, and RoHS standards for safety and environmental protection.
Equipped with NF mains plug type for secure connections.
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Stock information temporarily unavailable.
BD 9.629
BD 9.629 Each (Exc. Vat)
BD 10.592
BD 10.592 Each (inc. VAT)
1
BD 9.629
BD 9.629 Each (Exc. Vat)
BD 10.592
BD 10.592 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Extension Socket
Cable Length
1.5m
Number of Sockets
5
Current
16A
Mains Plug Type
Type E - French
Socket Type
Type E - French
IP Rating
IP20
Voltage
250V
Sub Type
Extension Lead
Standards/Approvals
RoHS
Switchable
Yes
Series
RS PRO
Country of Origin
China
Product Details
The RS PRO 16 A Extension Socket is designed to provide a reliable power distribution solution for various electrical devices. With a robust construction and multiple sockets, it is Ideal for both home and office environments where additional power outlets are required.
Home electrical setups
Office workstations
Workshops and garages
Retail environments
Complies with CE, NF, and RoHS standards for safety and environmental protection.
Equipped with NF mains plug type for secure connections.
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.