Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 15Ω Carbon Film Carbon Resistor 0.5W ±5%

RS Stock No.: 707-8088Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

15Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Vishay 15Ω Thin Film Resistor 0.6W ±1% MRS25000C1509FCT00
BD 0.049Each (In a Pack of 25) (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 15Ω Carbon Film Carbon Resistor 0.5W ±5%

P.O.A.

RS PRO 15Ω Carbon Film Carbon Resistor 0.5W ±5%
Stock information temporarily unavailable.
You may be interested in
Vishay 15Ω Thin Film Resistor 0.6W ±1% MRS25000C1509FCT00
BD 0.049Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Resistance

15Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Vishay 15Ω Thin Film Resistor 0.6W ±1% MRS25000C1509FCT00
BD 0.049Each (In a Pack of 25) (Exc. Vat)