RS PRO 1.75mm Black PLA 3D Printer Filament, 1kg
RS Stock No.: 220-8862Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial Type
PLA
Printing Technology
FDM
Machine Specific
No
Colour
Black
For Use With
High Speed printers
Weight
1kg
Diameter
1.75mm
Printing Material
PLA
Country of Origin
China
Stock information temporarily unavailable.
BD 43.639
BD 43.639 Each (Exc. Vat)
BD 48.003
BD 48.003 Each (inc. VAT)
RS PRO 1.75mm Black PLA 3D Printer Filament, 1kg
1
BD 43.639
BD 43.639 Each (Exc. Vat)
BD 48.003
BD 48.003 Each (inc. VAT)
RS PRO 1.75mm Black PLA 3D Printer Filament, 1kg
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProMaterial Type
PLA
Printing Technology
FDM
Machine Specific
No
Colour
Black
For Use With
High Speed printers
Weight
1kg
Diameter
1.75mm
Printing Material
PLA
Country of Origin
China