RS PRO 2 in Diameter Bar, 24 in L
RS Stock No.: 747-526Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Bar
Length
24in
Rod Diameter
2in
Standards/Approvals
RoHS
Tensile Strength
365MPa
Hardness
95 HB
Suitability
Automotive Parts, Fasteners, Fittings
Density
2.82g/cm³
Country of Origin
Italy
Stock information temporarily unavailable.
BD 64.938
BD 64.938 Each (Exc. Vat)
BD 71.432
BD 71.432 Each (inc. VAT)
RS PRO 2 in Diameter Bar, 24 in L
1
BD 64.938
BD 64.938 Each (Exc. Vat)
BD 71.432
BD 71.432 Each (inc. VAT)
RS PRO 2 in Diameter Bar, 24 in L
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProProduct Type
Bar
Length
24in
Rod Diameter
2in
Standards/Approvals
RoHS
Tensile Strength
365MPa
Hardness
95 HB
Suitability
Automotive Parts, Fasteners, Fittings
Density
2.82g/cm³
Country of Origin
Italy