RS PRO 22kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

RS Stock No.: 697-9779Brand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

22kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in
Yageo RC1206 22kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
BD 0.007Each (In a Pack of 5000) (Exc. Vat)
RS PRO 22kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
BD 0.007Each (On a Reel of 5000) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5000) (Exc. Vat)

RS PRO 22kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

P.O.A.

Each (In a Pack of 5000) (Exc. Vat)

RS PRO 22kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Yageo RC1206 22kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
BD 0.007Each (In a Pack of 5000) (Exc. Vat)
RS PRO 22kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
BD 0.007Each (On a Reel of 5000) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Resistance

22kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in
Yageo RC1206 22kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
BD 0.007Each (In a Pack of 5000) (Exc. Vat)
RS PRO 22kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
BD 0.007Each (On a Reel of 5000) (Exc. Vat)