RS PRO 2.49kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

Technical Document
Specifications
Brand
RS ProResistance
2.49kΩ
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.063W
Temperature Coefficient
±100ppm/°C
Series
RS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
Product details
0402 Format RS Series - ( 200Ω → 3.57kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
P.O.A.
10000
P.O.A.
10000
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 10000 - 40000 | P.O.A. |
| 50000+ | P.O.A. |
Technical Document
Specifications
Brand
RS ProResistance
2.49kΩ
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.063W
Temperature Coefficient
±100ppm/°C
Series
RS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
Product details
0402 Format RS Series - ( 200Ω → 3.57kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments