RS PRO 25-Piece 1/4 in

RS Stock No.: 198-7576Brand: RS PRO
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/4 in

Number of Pieces

25

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Extension (1), Ratchet Handle (1), Sliding T-bar (1), Sockets (21), Spinner Handle (1)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 25-Piece 1/4 in

P.O.A.

RS PRO 25-Piece 1/4 in
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/4 in

Number of Pieces

25

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Extension (1), Ratchet Handle (1), Sliding T-bar (1), Sockets (21), Spinner Handle (1)

Drive Type

Square

Country of Origin

Taiwan, Province Of China