RS PRO 3-Piece Punch Set, Transfer Punch, 6; 8; 10; 12; 14; 16 mm Shank, 105 mm Overall
RS Stock No.: 342-9353Brand: RS PRO
Technical Document
Specifications
Brand
RS ProOverall Length
105 mm
Shank Diameter
6; 8; 10; 12; 14; 16 mm
Number of Pieces
3
Punch Type
Transfer
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 3-Piece Punch Set, Transfer Punch, 6; 8; 10; 12; 14; 16 mm Shank, 105 mm Overall
1
P.O.A.
RS PRO 3-Piece Punch Set, Transfer Punch, 6; 8; 10; 12; 14; 16 mm Shank, 105 mm Overall
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProOverall Length
105 mm
Shank Diameter
6; 8; 10; 12; 14; 16 mm
Number of Pieces
3
Punch Type
Transfer
Country of Origin
France