Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 3.81m, Nylon Coil Tubing Without Connector

RS Stock No.: 723-337Brand: RS PRO
brand-logo
View all in Recoil Hoses

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

3.81m

Tube Outside Diameter

10mm

Colour

Black

Manufacturer Series

NMF

Material

Nylon

Maximum Operating Pressure

18 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Product details

Nylon Self-Coiling Air Hose

RS Pro nylon coiled airlines come with 1/4” BPST fittings, spring protectors and are available in red, black, yellow or blue. They are manufactured from a heat and light stabilised type 12 Nylon that is resistant to moisture and a wide range of chemicals.

Feature and Benefits

3.6m working length
Spring protectors
Max working pressure of 15 bar
” BSPT fittings
Ideal for use with RS Pro air tools and blow guns

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 3.81m, Nylon Coil Tubing Without Connector

P.O.A.

RS PRO 3.81m, Nylon Coil Tubing Without Connector
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

3.81m

Tube Outside Diameter

10mm

Colour

Black

Manufacturer Series

NMF

Material

Nylon

Maximum Operating Pressure

18 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Product details

Nylon Self-Coiling Air Hose

RS Pro nylon coiled airlines come with 1/4” BPST fittings, spring protectors and are available in red, black, yellow or blue. They are manufactured from a heat and light stabilised type 12 Nylon that is resistant to moisture and a wide range of chemicals.

Feature and Benefits

3.6m working length
Spring protectors
Max working pressure of 15 bar
” BSPT fittings
Ideal for use with RS Pro air tools and blow guns

You may be interested in