
Technical Documents
Specifications
Brand
RS ProProduct Type
Extension Socket
Cable Length
4
Number of Sockets
3
Current
16A
Mains Plug Type
Type E - French
Socket Type
Type E - French
IP Rating
IP20
Auto Rewind
No
Voltage
250V
Sub Type
Extension Lead
Standards/Approvals
RoHS
Switchable
Yes
Series
RS PRO
Country of Origin
China
Product Details
The RS PRO 16 A Extension Socket is designed to provide reliable power distribution in various settings. With a 4-meter cable, it offers flexibility and convenience for connecting multiple devices. This extension socket is Ideal for use in both residential and commercial environments where additional power outlets are required.
Office environments
Residential homes
Workshops
Retail spaces
Complies with CE, NF, and RoHS standards ensuring safety and environmental compliance.
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Stock information temporarily unavailable.
BD 13.196
BD 13.196 Each (Exc. Vat)
BD 14.516
BD 14.516 Each (inc. VAT)
1
BD 13.196
BD 13.196 Each (Exc. Vat)
BD 14.516
BD 14.516 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Extension Socket
Cable Length
4
Number of Sockets
3
Current
16A
Mains Plug Type
Type E - French
Socket Type
Type E - French
IP Rating
IP20
Auto Rewind
No
Voltage
250V
Sub Type
Extension Lead
Standards/Approvals
RoHS
Switchable
Yes
Series
RS PRO
Country of Origin
China
Product Details
The RS PRO 16 A Extension Socket is designed to provide reliable power distribution in various settings. With a 4-meter cable, it offers flexibility and convenience for connecting multiple devices. This extension socket is Ideal for use in both residential and commercial environments where additional power outlets are required.
Office environments
Residential homes
Workshops
Retail spaces
Complies with CE, NF, and RoHS standards ensuring safety and environmental compliance.
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.