
Technical Documents
Specifications
Brand
RS ProProduct Type
Extension Socket
Cable Length
4
Number of Sockets
3
Current
16A
Mains Plug Type
Type E - French
Socket Type
Type E - French
IP Rating
IP20
Voltage
250V
Sub Type
Extension Lead
Standards/Approvals
RoHS
Switchable
No
Series
RS PRO
Country of Origin
China
Product Details
This RS PRO extension socket is designed to provide reliable power distribution for multiple devices. With a 4-meter cable, it offers flexibility in positioning and is Ideal for both home and office environments. The socket supports a current of 16 A and a voltage of 250 V, ensuring compatibility with a wide range of electrical devices.
Home electrical setups
Office environments
Workshops
Standards: Complies with CE, NF, and RoHS standards for safety and environmental protection.
Switchable: Non-switchable design for straightforward operation.
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Stock information temporarily unavailable.
BD 12.600
BD 12.600 Each (Exc. Vat)
BD 13.860
BD 13.860 Each (inc. VAT)
1
BD 12.600
BD 12.600 Each (Exc. Vat)
BD 13.860
BD 13.860 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Extension Socket
Cable Length
4
Number of Sockets
3
Current
16A
Mains Plug Type
Type E - French
Socket Type
Type E - French
IP Rating
IP20
Voltage
250V
Sub Type
Extension Lead
Standards/Approvals
RoHS
Switchable
No
Series
RS PRO
Country of Origin
China
Product Details
This RS PRO extension socket is designed to provide reliable power distribution for multiple devices. With a 4-meter cable, it offers flexibility in positioning and is Ideal for both home and office environments. The socket supports a current of 16 A and a voltage of 250 V, ensuring compatibility with a wide range of electrical devices.
Home electrical setups
Office environments
Workshops
Standards: Complies with CE, NF, and RoHS standards for safety and environmental protection.
Switchable: Non-switchable design for straightforward operation.
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.