
Technical Documents
Specifications
Brand
RS ProProduct Type
Extension Socket
Cable Length
4
Number of Sockets
5
Current
16A
Mains Plug Type
Type E - French
Socket Type
Type E - French
IP Rating
IP20
Voltage
250V
Sub Type
Extension Lead
Standards/Approvals
RoHS
Switchable
Yes
Series
RS PRO
Country of Origin
China
Product Details
The RS PRO 16 A Extension Socket is designed to provide reliable power distribution for various electrical devices. With a 4 m cable length and five French sockets, it is Ideal for use in both residential and commercial settings. The switchable feature allows for easy control of connected devices, enhancing convenience and safety.
Residential power distribution
Office and commercial environments
Workshops and garages
Mains Plug Type: NF plug for compatibility with French sockets
Socket Type: French sockets suitable for use in France and other compatible regions
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Stock information temporarily unavailable.
BD 14.548
BD 14.548 Each (Exc. Vat)
BD 16.003
BD 16.003 Each (inc. VAT)
1
BD 14.548
BD 14.548 Each (Exc. Vat)
BD 16.003
BD 16.003 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Extension Socket
Cable Length
4
Number of Sockets
5
Current
16A
Mains Plug Type
Type E - French
Socket Type
Type E - French
IP Rating
IP20
Voltage
250V
Sub Type
Extension Lead
Standards/Approvals
RoHS
Switchable
Yes
Series
RS PRO
Country of Origin
China
Product Details
The RS PRO 16 A Extension Socket is designed to provide reliable power distribution for various electrical devices. With a 4 m cable length and five French sockets, it is Ideal for use in both residential and commercial settings. The switchable feature allows for easy control of connected devices, enhancing convenience and safety.
Residential power distribution
Office and commercial environments
Workshops and garages
Mains Plug Type: NF plug for compatibility with French sockets
Socket Type: French sockets suitable for use in France and other compatible regions
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.