Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4 Door No Steel Dark Grey Locker, 1800 mm x 380 mm x 450mm

RS Stock No.: 213-476Brand: RS PRO
brand-logo
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

4

External Height

1800 mm

External Width

380 mm

External Depth

450mm

Vented

No

Material

Steel

Colour

Dark Grey

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 349.525

BD 349.525 Each (Exc. Vat)

BD 384.477

BD 384.477 Each (inc. VAT)

RS PRO 4 Door No Steel Dark Grey Locker, 1800 mm x 380 mm x 450mm

BD 349.525

BD 349.525 Each (Exc. Vat)

BD 384.477

BD 384.477 Each (inc. VAT)

RS PRO 4 Door No Steel Dark Grey Locker, 1800 mm x 380 mm x 450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

4

External Height

1800 mm

External Width

380 mm

External Depth

450mm

Vented

No

Material

Steel

Colour

Dark Grey

Country of Origin

United Kingdom