Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4 Door Vented Blue Locker, 1800 mm x 300 mm x 300mm

RS Stock No.: 213-643Brand: RS PRO
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

4

External Height

1800 mm

External Width

300 mm

External Depth

300mm

Vented

Yes

Colour

Blue

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 632.896

BD 632.896 Each (Exc. Vat)

BD 696.186

BD 696.186 Each (inc. VAT)

RS PRO 4 Door Vented Blue Locker, 1800 mm x 300 mm x 300mm

BD 632.896

BD 632.896 Each (Exc. Vat)

BD 696.186

BD 696.186 Each (inc. VAT)

RS PRO 4 Door Vented Blue Locker, 1800 mm x 300 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

4

External Height

1800 mm

External Width

300 mm

External Depth

300mm

Vented

Yes

Colour

Blue

Country of Origin

United Kingdom