RS PRO 40 W LED Batten Light, 220 → 240 V ac Emergency, 1 Lamp, 1.5 m Long, IP20

RS Stock No.: 216-9733Brand: RS PRO
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Type

Emergency

Batten Type

Single

Length

1.5 m

Width

63 mm

Depth

74 mm

Wattage

40 W

Number of Lamps

1

Lamp Type

LED

Colour Temperature

4000K

Voltage Rating

220 → 240 V ac

Colour Reference

80

IP Rating

IP20

Country of Origin

China

BD 61.105

BD 61.105 Each (Exc. Vat)

BD 67.215

BD 67.215 Each (inc. VAT)

RS PRO 40 W LED Batten Light, 220 → 240 V ac Emergency, 1 Lamp, 1.5 m Long, IP20

BD 61.105

BD 61.105 Each (Exc. Vat)

BD 67.215

BD 67.215 Each (inc. VAT)

RS PRO 40 W LED Batten Light, 220 → 240 V ac Emergency, 1 Lamp, 1.5 m Long, IP20

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Emergency

Batten Type

Single

Length

1.5 m

Width

63 mm

Depth

74 mm

Wattage

40 W

Number of Lamps

1

Lamp Type

LED

Colour Temperature

4000K

Voltage Rating

220 → 240 V ac

Colour Reference

80

IP Rating

IP20

Country of Origin

China