RS PRO 46.4kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

RS Stock No.: 717-2991Brand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

46.4kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China

Product details

0805 Format Resistor, RS Series - ( 25kΩ → 224.9kΩ )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 46.4kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

P.O.A.

RS PRO 46.4kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Resistance

46.4kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China

Product details

0805 Format Resistor, RS Series - ( 25kΩ → 224.9kΩ )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

You may be interested in