RS PRO 47μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole
RS Stock No.: 547-2832Brand: RS PRO
Technical Document
Specifications
Brand
RS ProCapacitance
47µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
1000h
Series
SRA
Leakage Current
0.01 CV or 3 μA @ 2 min
Tolerance
±20%
Ripple Current
59mA
You may be interested in
Rubycon 47μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16ZLG47MEFC6.3X7Brand: Rubycon
BD 0.066Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 47μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole
5
P.O.A.
RS PRO 47μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole
Stock information temporarily unavailable.
5
You may be interested in
Rubycon 47μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16ZLG47MEFC6.3X7Brand: Rubycon
BD 0.066Each (In a Pack of 50) (Exc. Vat)
Technical Document
Specifications
Brand
RS ProCapacitance
47µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
1000h
Series
SRA
Leakage Current
0.01 CV or 3 μA @ 2 min
Tolerance
±20%
Ripple Current
59mA
You may be interested in
Rubycon 47μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16ZLG47MEFC6.3X7Brand: Rubycon
BD 0.066Each (In a Pack of 50) (Exc. Vat)